Manufacturer Part #
MMBD101LT1G
MMBD101LT1 Series 7 V 0.25 uA Surface Mount Schottky Barrier Diode - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2206 | ||||||||||
Product Specification Section
onsemi MMBD101LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBD101LT1G - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 7V |
| Reverse Current-Max: | 0.25µA |
| Forward Voltage: | 0.6V |
| Power Dissipation: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBD101 series Designed primarily for UHF mixer applications but suitable also for use in detector and ultra-fast switching circuits. Supplied in an inexpensive plastic package for low-cost, high-volume consumer requirements. Also available in Surface Mount package.
Key Features:
- Low Noise Figure - 6.0 dB Typ @ 1.0 GHz
- Very Low Capacitance - Less Than 1.0 pF
- High Forward Conductance - 0.5 V (Typ) @ IF = 10 mA
- Pb-Free Packages are Available
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0389
6,000
$0.0383
12,000
$0.0377
15,000
$0.0375
45,000+
$0.0362
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount