text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD101LT1G

MMBD101LT1 Series 7 V 0.25 uA Surface Mount Schottky Barrier Diode - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
onsemi MMBD101LT1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 7V
Reverse Current-Max: 0.25µA
Forward Voltage: 0.6V
Power Dissipation: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBD101 series Designed primarily for UHF mixer applications but suitable also for use in detector and ultra-fast switching circuits. Supplied in an inexpensive plastic package for low-cost, high-volume consumer requirements. Also available in Surface Mount package.

Key Features:

  • Low Noise Figure - 6.0 dB Typ @ 1.0 GHz
  • Very Low Capacitance - Less Than 1.0 pF
  • High Forward Conductance - 0.5 V (Typ) @ IF = 10 mA
  • Pb-Free Packages are Available

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$986.40
USD
Quantity
Unit Price
3,000
$0.057
6,000
$0.0561
9,000
$0.0555
15,000
$0.0548
30,000+
$0.0534
Product Variant Information section