Manufacturer Part #
NSR0140P2T5G
NSR0140P2T5G Series 30 V 500 mA Surface Mount Schottky Barrier Diode - SOD-923
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:8000 per Reel Package Style:SOD-923 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSR0140P2T5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSR0140P2T5G - Technical Attributes
Attributes Table
| Peak Current-Max: | 500mA |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 500nA |
| Forward Voltage: | 0.28V |
| Power Dissipation: | 100mW |
| Package Style: | SOD-923 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
8,000
$0.0382
16,000
$0.0376
24,000
$0.0373
32,000
$0.037
40,000+
$0.0362
Product Variant Information section
Available Packaging
- Reel Qty: 24,000+ / Unit Price: $0.0382 / Stock: 0 Qty: 8,000+$0.0382 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $0.0382 / Stock: 32,000 Qty: 8,000+$0.0382 Stock: 32,000
- Reel Qty: 8,000+ / Unit Price: $0.0382 / Stock: 8,000 Qty: 8,000+$0.0382 Stock: 8,000
- ReelSelected Variant Qty: 16,000+ / Unit Price: $0.0382 / Stock: 0 Qty: 8,000+$0.0382 Stock: 0
- Reel Qty: 16,000+ / Unit Price: $0.0382 / Stock: 0 Qty: 8,000+$0.0382 Stock: 0
Package Qty:
8000 per Reel
Package Style:
SOD-923
Mounting Method:
Surface Mount