text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR0170HT1G

NSR0170 Series 70 V 70mA Surface Mount Schottky Barrier Diode - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
onsemi NSR0170HT1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Peak Current-Max: 100mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 3µA
Forward Voltage: 730mV
Diode Capacitance-Max: 2pF
Thermal Resistance: 680°C/W
Operating Temp Range: -55°C to +150°C
Power Dissipation: 180mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
42000
Multiple Of:
3000
Total
$882.00
USD
Quantity
Unit Price
3,000
$0.0218
9,000
$0.0212
15,000
$0.021
45,000
$0.0205
75,000+
$0.02
Product Variant Information section