text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR0340P2T5G

NSR Series 40 V 20 uA Surface Mount Schottky Barrier Diode - SOD-923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
onsemi NSR0340P2T5G - Technical Attributes
Attributes Table
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 20µA
Forward Voltage: 520mV
Power Dissipation: 190mW
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
152,000
USA:
152,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$221.60
USD
Quantity
Unit Price
8,000
$0.0277
16,000
$0.0272
24,000
$0.027
32,000
$0.0268
40,000+
$0.0262
Product Variant Information section