text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR20F30NXT5G

NSR20F30NXT5G Series 30 V 2 A Surface Mount Schottky Barrier Diode - DSN2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSR20F30NXT5G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 28A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 150µA
Forward Voltage: 0.48V
Power Dissipation: 586mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
5,000
$0.104
10,000
$0.103
15,000+
$0.101
Product Variant Information section