text.skipToContent text.skipToNavigation

Manufacturer Part #

RB160M-30TR

RB160M-30 Series 30 V 50 uA Surface Mount Schottky Barrier Diode - SOD-123

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB160M-30TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 50µA
Forward Voltage: 0.43V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The RB160M-30TR is a Part of RB160M-30 Series 30 V 50 µA Surface mount Schottky Barrier Diode available in SOD-123 Package. It has a storage temperature ranging between -40 to 125°C.

Features:

  • Small power mold type (PMDS)
  • Low IR
  • High reliability

Applications:

  • General Rectification
  • PC
  • Mobile Phones
  • Portable Electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.20
USD
Quantity
Unit Price
3,000
$0.0634
6,000
$0.0623
9,000
$0.0617
12,000
$0.0612
15,000+
$0.0598
Product Variant Information section