Manufacturer Part #
RB751S40T1G
RB751S40T1 Series 30 V 500 mA Surface Mount Schottky Barrier Diode - SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi RB751S40T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi RB751S40T1G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 30mA |
| Peak Current-Max: | 500mA |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.5µA |
| Forward Voltage: | 0.28V |
| Power Dissipation: | 200mW |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Features & Applications
The RB751S40 series Schottky barrier diodes are designed for high-speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand-held and portable applications where space is limited.
Key Features:
- Extremely Fast Switching Speed
- Extremely Low Forward Voltage - 0.28 V (Typ) @ IF = 1.0 mAdc
- Low Reverse Current
- Lead-Free Plating
- Pb-Free Package is Available
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
30,000
$0.0183
60,000
$0.018
90,000+
$0.0178
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0183 / Stock: 0 Qty: 30,000+$0.0183 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0183 / Stock: 0 Qty: 30,000+$0.0183 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0193 / Stock: 0 Qty: 3,000+$0.0193 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0193 / Stock: 354,000 Qty: 3,000+$0.0193 Stock: 354,000
- Reel Qty: 60,000+ / Unit Price: $0.0193 / Stock: 0 Qty: 3,000+$0.0193 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount