text.skipToContent text.skipToNavigation

Manufacturer Part #

RBR1VWM30ATR

RBR1VWM Series 30 V 1 A 480 mV 50 µA Automotive Schottky Diode - PMDE

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2331
Product Specification Section
ROHM RBR1VWM30ATR - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 50µA
Forward Voltage: 0.48V
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
39,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$339.00
USD
Quantity
Unit Price
3,000
$0.113
6,000
$0.112
9,000
$0.111
15,000+
$0.109