Manufacturer Part #
RFU02VSM6STR
RFU02VSM6S Series 600 V 200 mA SMT Super Fast Recovery Diode - TUMD2SM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
ROHM RFU02VSM6STR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
10/25/2024
Details and Download
Wafer Doping/Material Change
09/05/2024
Details and Download
Part Status:
Active
Active
ROHM RFU02VSM6STR - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0576
6,000
$0.0567
9,000
$0.0561
15,000
$0.0554
30,000+
$0.0539
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount