Manufacturer Part #
SB5100TA
SB5100 Series 100 V 5 A Axial Through Hole Schottky Rectifier - DO-201AD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1250 per Ammo Pack Package Style:DO-201AD Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC SB5100TA - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 5A |
| Peak Current-Max: | 120A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 0.85V |
| Diode Capacitance-Max: | 250pF |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| Package Style: | DO-201AD |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,250
$0.0915
2,500
$0.0899
5,000
$0.0883
6,250
$0.0878
18,750+
$0.0847
Product Variant Information section
Available Packaging
Package Qty:
1250 per Ammo Pack
Package Style:
DO-201AD
Mounting Method:
Through Hole