text.skipToContent text.skipToNavigation

Manufacturer Part #

SS13

SS13 Series 30 V 1 A Surface Mount Schottky Diode - DO-214AC (SMA)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SS13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.2mA
Forward Voltage: 500mV
Power Dissipation: 1.1W
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$802.50
USD
Quantity
Unit Price
7,500
$0.107
15,000+
$0.105
Product Variant Information section