text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS160U

STPS16 Series Single Power 1 A 0.57 V Schottky Rectifier SMT - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2413
Product Specification Section
STMicroelectronics STPS160U - Technical Attributes
Attributes Table
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The STPS160U is a single chip Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.

Packaged in SMA and SMB, this device is especially intended for surface mounting and used in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • Negligible switching losses
  • Low forward voltage drop
  • Very small conduction losses
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$942.00
USD
Quantity
Unit Price
2,500
$0.0654
5,000
$0.0643
7,500
$0.0636
12,500
$0.0628
25,000+
$0.0611