text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC8065D

STPSC8065 Series 650 V 8 A Through Hole Power Schottky Diode - TO-220-2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPSC8065D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 105µA
Forward Voltage: 1.3V
Diode Capacitance-Max: 45pF
Thermal Resistance: 1.1°C/W
Operating Temp Range: -40°C to +175°C
Configuration: Single
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$905.00
USD
Quantity
Unit Price
50
$0.97
150
$0.945
250
$0.935
1,000
$0.905
1,500+
$0.885
Product Variant Information section