text.skipToContent text.skipToNavigation

Manufacturer Part #

STPST1H100AF

100 V, 1 A Power Schottky Trench Rectifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
STMicroelectronics STPST1H100AF - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1.7µA
Forward Voltage: 0.65V
Operating Temp Range: 175°C
Configuration: Single
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$215.70
USD
Quantity
Unit Price
3,000
$0.0719
6,000
$0.0707
9,000
$0.0699
12,000
$0.0694
15,000+
$0.0678
Product Variant Information section