text.skipToContent text.skipToNavigation

Manufacturer Part #

STPST5H100AF

100 V, 5 A Power Schottky Trench Rectifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPST5H100AF - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 11.5µA
Forward Voltage: 0.615V
Operating Temp Range: 175°C
Configuration: Single
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$384.00
USD
Quantity
Unit Price
3,000
$0.128
6,000
$0.126
9,000
$0.125
15,000+
$0.123
Product Variant Information section