text.skipToContent text.skipToNavigation

Référence fabricant

STTH802B-TR

STTH802 Series 8 A 0.8 V 30 ns Ultrafast Recovery Diode Surface Mount - TO-252

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2508
Product Specification Section
STMicroelectronics STTH802B-TR - Caractéristiques techniques
Attributes Table
Style d'emballage :  TO-252-3 (DPAK)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The STTH802B-TR is a Ultrafast recovery diode. The STTH802 uses ST's new 200 V planar Pt doping technology, and is specially suited for switching mode base drive and transistor circuits and it is available in a DPAK package.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery time
  • High junction temperature

Applications:

  • Freewheeling
  • High frequency Inverters
  • Polarity protection
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
970,00 $
USD
Quantité
Prix unitaire
2 500
$0.197
5 000
$0.194
7 500
$0.193
10 000+
$0.191
Product Variant Information section