text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH802B-TR

STTH802 Series 8 A 0.8 V 30 ns Ultrafast Recovery Diode Surface Mount - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STTH802B-TR - Technical Attributes
Attributes Table
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The STTH802B-TR is a Ultrafast recovery diode. The STTH802 uses ST's new 200 V planar Pt doping technology, and is specially suited for switching mode base drive and transistor circuits and it is available in a DPAK package.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery time
  • High junction temperature

Applications:

  • Freewheeling
  • High frequency Inverters
  • Polarity protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$855.00
USD
Quantity
Unit Price
2,500
$0.173
5,000
$0.171
7,500
$0.17
10,000
$0.169
12,500+
$0.166