Manufacturer Part #
TMBYV10-40FILM
TMBYV10 Series Small Signal 1 A 0.55 V Schottky Diode Surface Mount - MELF
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:MELF Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2248 | ||||||||||
Product Specification Section
STMicroelectronics TMBYV10-40FILM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics TMBYV10-40FILM - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 25A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 0.55V |
| Package Style: | MELF |
| Mounting Method: | Surface Mount |
Features & Applications
The TMBYV10-40FILM is a Metal to silicon rectifier diodes in glass case featuring very low forward voltage drop and fast recovery time, intended for low voltage switching mode power supply, polarity protection and high frequency circuits and it is available in a MELF package.
Features:
- Repetitive Peak Reverse Voltage: 40 V
- Average Forward Current: 1 A
- Maximum Lead Temperature for Soldering during 15s: 260 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,500
$0.0652
4,500
$0.0634
6,000
$0.063
15,000
$0.0616
22,500+
$0.0602
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
MELF
Mounting Method:
Surface Mount