text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-12CWQ10FNTR-M3

VS-12CWQ10FN Series 100 V 6 A High Performance Schottky Rectifier - D-PAK-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Vishay VS-12CWQ10FNTR-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Peak Current-Max: 330A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.95V
Diode Capacitance-Max: 183pF
Thermal Resistance: 3°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Dual
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.00
USD
Quantity
Unit Price
2,000
$0.28
6,000+
$0.275
Product Variant Information section