Manufacturer Part #
242NQ030-1
242NQ030 系列 30 V 240 A 底座安装 肖特基 整流器 - PRM1-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:27 per Reel Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 242NQ030-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC 242NQ030-1 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 240A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 20mA |
| Forward Voltage: | 0.49V |
| Configuration: | Single |
| Diode Capacitance-Max: | 14800pF |
| Thermal Resistance: | 0.25°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
27
$20.39
54
$20.25
81
$20.17
108+
$20.07
Product Variant Information section
Available Packaging
Package Qty:
27 per Reel
Mounting Method:
Chassis Mount