text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT42WS-TP

BAT42W Series Single 30 V 4 A Surface Mount Schottky Rectifier - SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Micro Commercial Components BAT42WS-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100mA
Peak Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.5µA
Forward Voltage: 1V
Configuration: Single
Reverse Recovery Time-Max: 5ns
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
111,000
USA:
111,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.80
USD
Quantity
Unit Price
3,000
$0.0396
6,000
$0.039
12,000
$0.0383
15,000
$0.0381
45,000+
$0.0369
Product Variant Information section