text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLR1600-7

DFLR1600 Series 600 V 1 A Glass Passivated Rectifier Surface Mount - POWERDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Diodes Incorporated DFLR1600-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 3µA
Forward Voltage: 1.1V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.20
USD
Quantity
Unit Price
3,000
$0.0384
6,000
$0.0378
12,000
$0.0371
15,000
$0.0369
45,000+
$0.0357
Product Variant Information section