Manufacturer Part #
IDWD20G120C5XKSA1
1200 V Silicion Carbide Schottky diode in TO-247-2 package
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-2 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2323 | ||||||||||
Product Specification Section
Infineon IDWD20G120C5XKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IDWD20G120C5XKSA1 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 62A |
| Peak Current-Max: | 1774A |
| Reverse Voltage-Max [Vrrm]: | 1200V |
| Reverse Current-Max: | 166µA |
| Forward Voltage: | 1.65V |
| Configuration: | Single |
| Diode Capacitance-Max: | 1368pF |
| Reverse Recovery Time-Max: | 0ns |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | TO-247-2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
300
Germany:
300
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
30
$4.97
60
$4.91
90
$4.88
120
$4.86
150+
$4.78
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-2
Mounting Method:
Through Hole