text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR0520L-TP

MBR0520 Series Single 20 V 5.5 A Surface Mount Schottky Rectifier - SOD-123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Micro Commercial Components MBR0520L-TP - Technical Attributes
Attributes Table
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 250µA
Forward Voltage: 0.385V
Configuration: Single
Thermal Resistance: 305°C/W
Operating Temp Range: -65°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$176.10
USD
Quantity
Unit Price
3,000
$0.0587
6,000
$0.0576
9,000
$0.057
12,000
$0.0566
15,000+
$0.0553
Product Variant Information section