Manufacturer Part #
MBR10100G
MBR Series 10 A 100 V Schottky Barrier Power Rectifier - TO-220AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:50 per Package Style:TO-220-2 (TO-220AC) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MBR10100G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Peak Current-Max: | 20A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 0.1mA |
| Forward Voltage: | 0.8V |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Flange Mount |
Features & Applications
The MBR10100G is a SWITCHMODE Power Rectifier, available in a TO-220AC package.
Features:
- Guard−Ring for Stress Protection
- Low Forward Voltage
- 175°C Operating Junction Temperature
- Epoxy Meets UL 94 V−0 @ 0.125 in
- Low Power Loss/High Efficiency
- High Surge Capacity
- Low Stored Charge Majority Carrier Conduction
- AEC−Q101 Qualified and PPAP Capable
- NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- All Packages are Pb−Free
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
100
$0.38
250
$0.37
1,000
$0.36
3,750+
$0.345
Product Variant Information section
Available Packaging
- Tube Qty: 50+ / Unit Price: $0.385 / Stock: 350 Qty: 50+$0.385 Stock: 350
- TubeSelected Variant Qty: 100+ / Unit Price: $0.38 / Stock: 0 Qty: 100+$0.38 Stock: 0
- Tube Qty: 100+ / Unit Price: $0.38 / Stock: 0 Qty: 100+$0.38 Stock: 0
- Tube Qty: 1,450+ / Unit Price: $0.38 / Stock: 0 Qty: 100+$0.38 Stock: 0
Package Qty:
50 per
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Flange Mount