Manufacturer Part #
MBR1045G
MBR Series 10 A 45 V Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Flange Mount |
||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
onsemi MBR1045G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 0.1mA |
| Forward Voltage: | 0.55V |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Flange Mount |
Features & Applications
The MBR1045G is a Schottky Rectifier uses the Schottky Barrier principle with a platinum barrier metal, available in a TO-220AC package.
Features:
- Low Forward Voltage
- Low Power Loss/High Efficiency
- High Surge Capacity
- 175°C Operating Junction Temperature
- 10 A Total
- Pb−Free Packages are Available
Applications:
- Power Supply – Output Rectification
- Power Management
- Instrumentation
Pricing Section
Global Stock:
7,650
USA:
7,650
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
50
$0.635
200
$0.615
500
$0.605
1,250
$0.595
2,000+
$0.575
Product Variant Information section
Available Packaging
- Tube Qty: 30+ / Unit Price: $0.64 / Stock: 3,120 Qty: 30+$0.64 Stock: 3,120
- Tube Qty: 50+ / Unit Price: $0.635 / Stock: 0 Qty: 50+$0.635 Stock: 0
- TubeSelected Variant Qty: 50+ / Unit Price: $0.635 / Stock: 7,650 Qty: 50+$0.635 Stock: 7,650
- Tube Qty: 50+ / Unit Price: $0.635 / Stock: 1,250 Qty: 50+$0.635 Stock: 1,250
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Flange Mount