text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRB2545CTT4G

MBRB2545CT Series 30 A 45 V Schottky Barrier Rectifier - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
onsemi MBRB2545CTT4G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.82V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Tab Mount
Features & Applications
The MBRB2545CTT4G is a Schottky Power Rectifier with a platinum barrier metal, available in a D2PAK package.

Features:

  • Center−Tap Configuration
  • Guardring for Stress Protection
  • Low Forward Voltage
  • 175°C Operating Junction Temperature
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • Short Heat Sink Tab Manufactured − Not Sheared
  • Similar in Size to the Industry Standard TO−220 Package
  • AEC−Q101 Qualified and PPAP Capable
  • SBRB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • All Packages are Pb−Free
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1600
Multiple Of:
800
Total
$1,456.00
USD
Quantity
Unit Price
800
$0.935
1,600+
$0.91
Product Variant Information section