Manufacturer Part #
MBRM1H100T3G
MBRM1H100T3G Series 100 V 1 A SMT Schottky Barrier Rectifier - Powermite
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12000 per Reel Package Style:POWERMITE-2 (DO-216AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MBRM1H100T3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBRM1H100T3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 20µA |
| Forward Voltage: | 0.76V |
| Configuration: | Single |
| Thermal Resistance: | 75°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | POWERMITE-2 (DO-216AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
12,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
12000 per Reel
Package Style:
POWERMITE-2 (DO-216AA)
Mounting Method:
Surface Mount