text.skipToContent text.skipToNavigation

Manufacturer Part #

MSS1P6-M3/89A

MSS1P6 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - MicroSMP

Product Specification Section
Vishay MSS1P6-M3/89A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 20µA
Forward Voltage: 0.52V
Mounting Method: Surface Mount
Features & Applications

The MSS1P6-M3/89A is a Surface Mount Schottky Barrier Rectifiers.

Features:

  • Very low profile - typical height of 0.65 mm
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • High efficiency
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Halogen-free according to IEC 61249-2-21 definition

Applications:

  • Converters
  • Inverters
  • Freewheeling diodes
Pricing Section
Global Stock:
697,500
Singapore:
697,500
468,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$155.25
USD
Quantity
Unit Price
4,500
$0.0345
13,500
$0.0337
22,500
$0.0333
45,000
$0.0328
90,000+
$0.032