text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVB2H100SFT3G

MBR2H100 Series SOD-123FL 100 V 2 A Surface Mount Schottky Power Rectifier Auto

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NRVB2H100SFT3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 40µA
Forward Voltage: 0.84V
Configuration: Single
Thermal Resistance: 330°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,670.00
USD
Quantity
Unit Price
10,000+
$0.167
Product Variant Information section