PMEG6002ELDYL in Reel by Nexperia | Schottky Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG6002ELDYL

PMEG6002 Series 60 V 3 A Low VF MEGA Schottky Barrier Rectifier - DFN1006-2

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG6002ELDYL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.2A
Peak Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 100µA
Forward Voltage: 600mV
Configuration: Single
Diode Capacitance-Max: 20pF
Reverse Recovery Time-Max: 4.5ns
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$888.00
USD
Quantity
Unit Price
10,000
$0.0452
20,000
$0.0444
30,000
$0.044
40,000+
$0.0434
Product Variant Information section