Manufacturer Part #
S5D40120D
S5D40120D is a single SiC Schottky rectifier packaged inTO-247AD(TO-247-3) case.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:TO-247AD Mounting Method:Through Hole | ||||||||||
| Date Code: | 2416 | ||||||||||
Product Specification Section
SMC S5D40120D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC S5D40120D - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 40A |
| Peak Current-Max: | 145A |
| Reverse Voltage-Max [Vrrm]: | 1200V |
| Reverse Current-Max: | 25µA |
| Forward Voltage: | 1.5V |
| Configuration: | Dual |
| Diode Capacitance-Max: | 1620pF |
| Thermal Resistance: | 0.42°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Package Style: | TO-247AD |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,150
USA:
1,150
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$3.56
75
$3.50
125
$3.48
250
$3.44
500+
$3.39
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-247AD
Mounting Method:
Through Hole