Manufacturer Part #
SL13-E3/61T
SL13 Series Single 30 V 50 A Surface Mount Schottky Rectifier - SMA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
Vishay SL13-E3/61T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SL13-E3/61T - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1.5A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 0.2mA |
| Forward Voltage: | 0.445V |
| Configuration: | Single |
| Thermal Resistance: | 88°C/W |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,600
USA:
30,600
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,800
$0.0673
3,600
$0.0661
7,200
$0.065
9,000
$0.0646
27,000+
$0.0624
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount