text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD24PL-TP

SMD Series 2 A 40 V Surface Mount Schottky Barrier Rectifier - SOD-123FL

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Micro Commercial Components SMD24PL-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.5V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
110,000
USA:
110,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$90.00
USD
Quantity
Unit Price
2,500
$0.036
7,500
$0.0351
10,000
$0.0349
25,000
$0.0341
37,500+
$0.0334
Product Variant Information section