text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS140Z

STPS14 Series 40 V 1 A Surface Mount Single Power Schottky Rectifier - SOD-123

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
STMicroelectronics STPS140Z - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 40µA
Forward Voltage: 0.55V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The STPS140Z is a Single Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.

Packaged in SOD-123, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications. Due to the small size of the package this device fit GSM and PCMCIA requirements.

Features:

  • Very small conduction losses
  • Negligible Switching losses
  • Extremely fast switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$542.40
USD
Quantity
Unit Price
3,000
$0.0467
6,000
$0.0459
12,000
$0.0452
15,000
$0.0449
45,000+
$0.0435
Product Variant Information section