text.skipToContent text.skipToNavigation

Référence fabricant

STPS140Z

STPS14 Series 40 V 1 A Surface Mount Single Power Schottky Rectifier - SOD-123

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STPS140Z - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 40µA
Forward Voltage: 0.55V
Style d'emballage :  SOD-123
Méthode de montage : Surface Mount
Fonctionnalités et applications

The STPS140Z is a Single Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.

Packaged in SOD-123, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications. Due to the small size of the package this device fit GSM and PCMCIA requirements.

Features:

  • Very small conduction losses
  • Negligible Switching losses
  • Extremely fast switching
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
25 Semaines
Commande minimale :
12000
Multiples de :
3000
Total 
518,40 $
USD
Quantité
Prix unitaire
3 000
$0.0447
6 000
$0.0439
12 000
$0.0432
15 000
$0.043
45 000+
$0.0416
Product Variant Information section