text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS15L30CB-TR

STPS15L Series Dual Center Tap 7.5 A 30 V SMT Schottky Rectifier - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
STMicroelectronics STPS15L30CB-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1mA
Forward Voltage: 0.57V
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The STPS15L30CB-TR is a dual center tab Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.

Packaged in DPAK, this device is intended for use in low voltage, high frequency inverters,free-wheeling and polarity protection applications.

Features:

  • Negligible switching losses
  • Low forward voltage drop
  • Low thermal resistance
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$575.00
USD
Quantity
Unit Price
2,500
$0.23
7,500+
$0.225
Product Variant Information section