Manufacturer Part #
STPS1L30MF
STPS1L30M Series 30 V 1 A SMT Low Drop Power Schottky Rectifier - DO-222AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12000 per Reel Package Style:DO-222AA Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS1L30MF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS1L30MF - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 0.39mA |
| Forward Voltage: | 0.39V |
| Configuration: | Single |
| Thermal Resistance: | 250°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | DO-222AA |
| Mounting Method: | Surface Mount |
Features & Applications
The STPS1L30MF is a Single Schottky rectifier suited to Switched Mode Power Supplies and high frequency DC to DC converters.
Packaged in STmite flat, this device is intended for use in very low voltage, high frequency inverters, free wheeling and polarity protection applications. Due to the very small size of the package this device fits battery powered equipment (cellular, notebook, PDA’s, printers) as well as chargers and PCMCIA cards.
Features:
- Very low profile package: 0.85 mm
- Backward compatible with standard STmite footprint
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
- Low forward voltage drop for higher efficiency and extended battery life
- Low thermal resistance
- Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
12,000
$0.0629
24,000+
$0.0612
Product Variant Information section
Available Packaging
Package Qty:
12000 per Reel
Package Style:
DO-222AA
Mounting Method:
Surface Mount