text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1L40U

STPS1L40 Series 40 V 1 A SMT Low Drop Power Schottky Rectifier - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS1L40U - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 35µA
Forward Voltage: 0.5V
Configuration: Single
Forward RMS Current [If rms]: 8A
Thermal Resistance: 25°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
2500
Total
$883.50
USD
Quantity
Unit Price
2,500
$0.0613
5,000
$0.0602
7,500
$0.0596
12,500
$0.0589
25,000+
$0.0573
Product Variant Information section