text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS20H100CG-TR

STPH20H Series Dual Center 10 A(x2) 100 V SMT Schottky Rectifier - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
STMicroelectronics STPS20H100CG-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 4.5µA
Forward Voltage: 0.64V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Thermal Resistance: 1.6°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The STPS20H100CG-TR is a Dual center tap Schottky rectifier designed for high frequency miniature switched mode power supplies such as adaptators and on board DC/DC converters.

Features:

  • Negligible switching losses
  • High junction temperature capability
  • Good trade off between leakage current and foward voltage drop
  • Low leakage current
  • Avalanche rated
  • Insulated package: TO-220FPAB
    • Insulating voltage = 2000 V DC
    • Capacitance = 45 pF
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$710.00
USD
Quantity
Unit Price
1,000
$0.36
2,000
$0.355
4,000
$0.35
5,000+
$0.345
Product Variant Information section