text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS2L60AY

STPS2L60 Series 60 V 2 A Surface Mount Power Schottky Rectifier - SMA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
STMicroelectronics STPS2L60AY - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 100µA
Forward Voltage: 0.6V
Configuration: Single
Forward RMS Current [If rms]: 10A
Thermal Resistance: 25°C/W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$1,290.00
USD
Quantity
Unit Price
5,000
$0.0885
10,000
$0.087
15,000
$0.086
20,000+
$0.0849
Product Variant Information section