Manufacturer Part #
STPS30170DJF-TR
STPS30170D Series 170 V 30 A Surface Mount Power Schottky Rectifier - POWERFLAT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:POWER FLAT Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
STMicroelectronics STPS30170DJF-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS30170DJF-TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 170V |
| Reverse Current-Max: | 15µA |
| Forward Voltage: | 0.95V |
| Package Style: | POWER FLAT |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWER FLAT
Mounting Method:
Surface Mount