text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS5H100B

STPS5H100 Series 120 V 20 A High Voltage Power Schottky Rectifier - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS5H100B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 3.5µA
Mounting Method: Surface Mount
Features & Applications

The STPS5H100B is a high voltage Schottky barrier rectifier. It is packaged in DPAK and designed for high frequency miniature switched mode power supplies such as adaptators and on board DC to DC converters.

Features:

  • Negligible switching losses
  • High junction temperature capability
  • Low leakage current
  • Good trade off between leakage current and forward voltage drop
  • Avalanche specification
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
75
Total
$675.00
USD
Quantity
Unit Price
75
$0.24
300
$0.235
1,125
$0.23
2,250
$0.225
5,625+
$0.22
Product Variant Information section