text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS61170CW

STPS61170C Series 170 V 30 A Through Hole Power Schottky Rectifier - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS61170CW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 500A
Reverse Voltage-Max [Vrrm]: 170V
Reverse Current-Max: 60µA
Forward Voltage: 0.92V
Package Style:  TO-247-3
Features & Applications

The STPS61170CW is a Dual center tap Schottky rectifier suited for high frequency switch mode power supply.

This device is intended for use to enhance the reliability of the application. It is available in a TO-247 package.

Features:

  • High junction temperature capability
  • Low leakage current
  • Good trade off between leakage current and forward voltage drop
  • Low thermal resistance
  • High frequency operation
  • Avalanche specification
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
45 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$990.00
USD
Quantity
Unit Price
30
$1.72
90
$1.69
150
$1.68
600
$1.65
900+
$1.63
Product Variant Information section