text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-10MQ040NTRPBF

10MQ040NPbF Series 40 V 1.5 A Surface Mount Schottky Rectifier - SMA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2349
Product Specification Section
Vishay VS-10MQ040NTRPBF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 26mA
Forward Voltage: 0.62V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The 10MQ040NTRPBF is a Schottky rectifier, designed for applications requiring low forward drop and very small foot prints on PC boards. Available in DO-214AC

Features:

  • Small foot print, surface mountable
  • Low forward voltage drop
  • High frequency operation
  • Guard ring for enhanced ruggedness and long term reliability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Compliant to RoHS directive 2002/95/EC
  • Designed and qualified for industrial level

Applications:

  • Disk drives
  • Switching power supplies
  • Converters
  • Freewheeling diodes
  • Battery charging
  • Reverse battery protection
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.58
USD
Quantity
Unit Price
1
$0.575
20
$0.49
125
$0.435
750
$0.385
4,000+
$0.335