text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-42CTQ030STRL-M3

High Performance Schottky Rectifier, 2 x 20 A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Vishay VS-42CTQ030STRL-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 1100A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 3mA
Forward Voltage: 0.57V
Configuration: Dual
Diode Capacitance-Max: 2840pF
Thermal Resistance: 1°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
800
Total
$6,640.00
USD
Quantity
Unit Price
800
$0.85
1,600+
$0.83
Product Variant Information section