text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-6CWQ04FNTRL-M3

High Performance Schottky Rectifier, 2 x 3.5 A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2444
Product Specification Section
Vishay VS-6CWQ04FNTRL-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 7A
Peak Current-Max: 500A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 2mA
Forward Voltage: 0.67V
Configuration: Dual
Diode Capacitance-Max: 189pF
Thermal Resistance: 2.35°C/W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000+
$0.245