Manufacturer Part #
VS-6CWQ04FNTRL-M3
High Performance Schottky Rectifier, 2 x 3.5 A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:TO-252AA Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VS-6CWQ04FNTRL-M3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-6CWQ04FNTRL-M3 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 7A |
| Peak Current-Max: | 500A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 2mA |
| Forward Voltage: | 0.67V |
| Configuration: | Dual |
| Diode Capacitance-Max: | 189pF |
| Thermal Resistance: | 2.35°C/W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-252AA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.25
6,000+
$0.245
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.25 / Stock: 0 Qty: 3,000+$0.25 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.25 / Stock: 0 Qty: 3,000+$0.25 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.25 / Stock: 0 Qty: 3,000+$0.25 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.25 / Stock: 0 Qty: 3,000+$0.25 Stock: 0
Package Qty:
3000 per Reel
Package Style:
TO-252AA
Mounting Method:
Surface Mount