Manufacturer Part #
IDH20G65C6XKSA1
650 V 41 A Through Hole Generation CoolSiC Schottky Diode - PG-TO220-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IDH20G65C6XKSA1 - Technical Attributes
Attributes Table
| Technology: | SiC (Silicon Carbide) Schottky |
| Reverse Voltage-Max: | 650V |
| Capacitance: | 55pF |
| Average Rectified Current-Max: | 20A |
| Forward Voltage: | 1.25V |
| Leakage Current: | 67µA |
| Operating Temp Range: | -55°C to +175°C |
| Product Status: | Active |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
500+
$1.98
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole